BZX584C20-V-G | Vishay
Small signal zener diode, 20 V, 200 mW, SOD-523, BZX584C20-V-G
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: On Request **
Zener diodes, 200 mW, type Vishay BZX584.
Power losses: 200 mW. Package: SOD523. Zener voltage tolerance: ±5.0 %.
Technical attributes (type, Zener voltage range): BZX584C20-V-G, 18.8 to 21.2 V
Technical specifications
Number of diodes | 1 | |
Version | Small signal zener diode | |
Enclosure | SOD-523 | |
Length | 1.3 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Power loss | 200 mW | |
Zener voltage | 20 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |