CMF551K0000BEEB | Vishay
Metal film resistor, 1 kΩ, 0.5 W, ±0.1 %
As a private customer, you can buy this item as soon as we have it back in stock.
Metal film resistor, CMF551K0000BEEB, Vishay
The CMF551K0000BEEB is a axial metal film resistor with excellent high frequency characteristics.
Features
- Small size - conformal coated
- Flame retardant epoxy coating
- Controlled temperature coefficient
Technical specifications
ohmic resistance | 1 kΩ | |
Version | metal film resistor | |
Design | axial | |
diameter | 2.29 mm | |
Isolation voltage | 500 V | |
Length | 6.1 mm | |
Power | 0.5 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0.1 % | |
Temperature coefficient | ±25 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |