T73YP 200R 10% | Vishay

Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, T73YP 200R 10%

Order No.: 64E9002
EAN: 4099879888112
MPN:
T73YP 200R 10%
Series: T73YP
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Trimmer potentiometer, T73YP 200R 10%, Vishay

This trimmer is a single-turn cermet sealed trimmer with a 1/4 inch square size. It is designed for industrial use and is fully sealed to withstand harsh environments. The miniature package makes it suitable for compact applications. The rotor is specifically designed for automatic machine adjust interface, and it can also withstand immersion cleaning processes.

Technical specifications
ohmic resistance 200 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 6 mm
Rotary range, electrical 240 °
Mechanic rotary range 270 °
Seeting on top
Height 4 mm
Contact distance RM 2.54
Length 7 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Manufacturer SKU:
 T73YP 200R 10%
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
200 Ω
cermet trimmer potentiometer
±10 %
4 mm
-55 °C
RM 2.54
6 mm
7 mm
THT
solder pin
linear
125 °C
0.5 W
Manufacturer SKU:
 T73YP 50K 10%
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
50 kΩ
cermet trimmer potentiometer
±10 %
4 mm
-55 °C
RM 2.54
6 mm
7 mm
THT
solder pin
linear
125 °C
0.5 W