Y1624200R000Q9R | Vishay
Resistor, metal foil, SMD 0805 (2012), 200 Ω, 0.2 W, ±0.02 %, Y1624200R000Q9R
As a private customer, you can buy this item as soon as we have it back in stock.
SMD Bulk Metal® Z-foil resistors, type Vishay VSMP.
High rated power, excellent long-term stability, extremely low temperature coefficient; Temperature coefficient: ±0.2 ppm/°C. Long-term stability: ±0.005 % at 70 °C. Thickness: 0.64 mm. Operating temperatures: –55 to +125 °C.
Size 0805.
Power: 0.2 W. Dimensions: L 2.03, W 1.27, T 0.38 mm.
Technical attributes (type, resistance value, tolerance): 200R, 0.02 %
ohmic resistance | 200 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.64 mm | |
Length | 2.03 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.02 % | |
Technology | metal foil | |
Temperature coefficient | ±0.2 ppm/K |
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |