ES2G52T | Vishay
Superfast SMD rectifier diode, 280 V, 2 A, DO-214AA, ES2G52T
As a private customer, you can buy this item as soon as we have it back in stock.
Ultrafast SMD rectifier diodes, type Vishay ES.
Low switching losses, AEC-Q101 qualified. Rated current 2.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMB).
Technical attributes (type, voltage (VRRM), voltage (VRMS)): ES2G, VRRM 400 V, VRMS 280 V
Technical specifications
Version | Ultrafast diode | |
Forward Current | 2 A | |
Enclosure | DO-214AA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 280 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |