BYW76 | Vishay
Fast avalanche sinterglass diode, 3 A, SOD-64, BYW76
As a private customer, you can buy this item as soon as we have it back in stock.
Diodes series BYW.
Technical attributes (type, package, manufacturer): BYW76, SOD64, Vishay
Technical specifications
Version | Standard avalanche diode | |
Forward Current | 3 A | |
Enclosure | SOD-64 | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Reel with 12,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |