SUM60020E-GE3 | Vishay
Vishay N channel TrenchFET power MOSFET, 80 V, 150 A, D2PAK, SUM60020E-GE3
As a private customer, you can buy this item as soon as we have it back in stock.
N-Channel MOSFET, SUM60020E-GE3, Vishay
Features
- Maximum 175 °C junction temperature
- Very low Qgd reduces power loss from passing
- Through Vplateau
- 100 % Rg and UIS tested
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 2.1 mΩ | |
Gate Charge Qg @10V (nC) | 1.512x10<sup>-7</sup> C | |
Enclosure | D2PAK | |
max. Voltage | 80 V | |
Max. current | 150 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 375 W |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Bulk with 800 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |