MALREKA00JG410J00K | Vishay
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 63 VDC.
Version | polar | |
Design | radial | |
diameter | 16 mm | |
ESR (Equivalent Series Resistance) | 130 mΩ | |
Capacity | 1000 µF | |
Length | 25 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 7.5 mm | |
Ripple current | 1.937 A | |
Tolerance | ±20 % |
Country of origin | KR |
Customs tariff number | 85322200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |