EMI-KIT-XY | Vishay
Ceramic, Polypropylene capacitor Kit, 100 pF-3.3 µF, 48 values (340 pieces)
Unit Price (€ / pc.)
178.8451 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
178.85 € *
Price list
Quantity
Price per unit*
1 pcs.
178.8451 €
2 pcs.
174.2517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic, Polypropylene capacitor Kit, EMI-KIT-XY, Vishay
Features
- X and Y solutions
- AEC-Q200 qualified solutions
- High capacitance solutions
- Surface-mount solutions
- High reliability MLCC inserts with wet build process
Technical specifications
Number of values | 48 | |
Version | ceramic, polypropylene | |
Design | SMD | |
Contents | 340 pieces | |
Capacity range | 100 pF to 3.3 µF |
Download
Logistics
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |