TVL 05-1220 | TRACO POWER
DC/DC converter, 4.75-6 VDC, 2 W, 2 outputs, ±12 VDC, 60 % efficiency, TVL 05-1220
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 200 mA | |
Design | SMD | |
Width | 51.3 mm | |
Input voltage AC | 4.75-6 VDC | |
Height | 8 mm | |
Isolation voltage | 500 V | |
Length | 51.3 mm | |
Power | 2 W | |
efficiency | 60 % |
Country of origin | JP |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |