601 03 45 | Thora

Split core for flat ribbon cables, SSH, 45 mm, 12 mm

Order No.: 85D554
EAN: 4099889062946
MPN:
601 03 45
Series: 601 03
Thora
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Split ferrite cores for flat cables, type Thora SSH.

Suitable for avoiding interference problems on the cabling, or on cables dressed with connectors. Simple installation by means of separately available mounting element, or by fixation with adhesive tape.

Technical attributes (type, dimensions): SSH-45-12-F, A 45, D 12, E 40 mm

Technical specifications
Width 12 mm
Height 6.6 mm
Length 45 mm
Logistics
Country of origin JP
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Attachment piece, SSC
Image may differ

Order No.:

 85D530

Manufacturer SKU:

 601 99 01

 

Available: 15 pcs. Leadtime: On Request **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5831 €
50 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.4165 €
2000 pcs.
0.3808 €
Attachment piece, SSC
Image may differ

Order No.:

 85D532

Manufacturer SKU:

 601 99 02

 

Available: 0 pcs. Next delivery: 494 pcs. on 2024-08-07 Leadtime: 14 Weeks **
3.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €
10 pcs.
2.2491 €
25 pcs.
1.9278 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
Variations
Length
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs