LM809M3-3.08 | Texas Instruments
Processor Supervisor IC, SOT-23-3, LM809M3-3.08
IC, LM809M3-3.08, Texas Instruments
The LM809M3-3.08 microprocessor supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, powerdown and brown-out conditions. The function of the LM809M3-3.08 is to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factory programmed reset threshold. The reset signal remains asserted for 240 ms after VCC rises above the threshold.
With a low supply current of only 15 µA, the LM809M3-3.08 is ideal for use in portable equipment. The LM809M3-3.08 has an active-low RESET output.
Features
- Fully specified over temperature
- Power supply transient immunity
Applications
- Factory automation
- Building automation
- Programmable logic control
- Renewable energy
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Portable/battery-powered equipment
- Automotive
Number of Regulators | 1 | |
Output voltage DC | -0.3-0.3 V | |
Output current | 20 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |