INA146UA | Texas Instruments
Single Programmable Gain Differential Amplifier, SOIC-8, INA146UA
Order No.: 53S6049
EAN: 4099879094957
MPN:
INA146UA
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Differential amplifier, INA146UA, TI
The INA146UA is a precision difference amplifier that can be used to accurately attenuate high differential voltages and reject high common-mode voltages for compatibility with common signal processing voltage levels. On-chip precision resistor is laser-trimmed to achieve accurate gain and high common-mode rejection.
Features
- Low quiescent current
- High Common-Mode voltage
- Low gain error
- High CMR
Applications
- Current shunt measurements
- Sensor amplifier
- Low cost automotive instrumentation
- Battery powered system
Technical specifications
Number of channels | 1 | |
Version | Differential amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |