SN74AC32D | Texas Instruments
LOGIC-IC SN74AC32D
Order No.: 52S2095
EAN: 4099879085887
MPN:
SN74AC32D
As a private customer, you can buy this item as soon as we have it back in stock.
Logic-IC, SN74AC32D, Texas Instruments
Quadruple 2-input positive or gate
Features
- Inputs accept voltages to 6 V
- 2-V to 6-V VCC Operation
Technical specifications
Output current | 24 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |