LM1117T-5.0 | Texas Instruments
Voltage regulator, 5 VDC, 800 mA, positive, TO-220, LM1117T-5.0
Order No.: 41S5754
EAN: 4099879098092
MPN:
LM1117T-5.0
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage regulator, LM1117T-5.0, TI
The LM1117T-5 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%.
Features
- Current limiting and thermal protection
- Line regulation 0.2% (Maximum)
- Load regulation 0.4% (Maximum)
Applications
- Post regulator for switching DC–DC converter
- High efficiency linear regulators
- Battery chargers
- Portable instruments
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 800 mA | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
Original Packaging | Bar with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |