UA9636ACP | Texas Instruments
Dual Line Driver, PDIP-8, Texas Instruments UA9636ACP
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Interface IC, UA9636ACP, TI
The UA9636ACP is a dual, single-ended line driver designed to meet ANSI Standards EIA/TIA-423-B and EIA/TIA-232-E and ITU Recommendations V.10 and V.28.
Features
- Output slew rate control
- Output Short-Circuit-Current Limiting
- Wide supply voltage range
- 8-pin Package
Technical specifications
Assembly | THT | |
Enclosure | PDIP-8 | |
Product type | Dual Line Driver | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |