0602 5793 | Testo
Immersion test probe, -200 to 40 °C, Thermocouple type K, 0602 5793
Order No.: 21K8862
EAN: 4099891470142
MPN:
0602 5793
Unit Price (€ / pc.)
49.9800 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Immersion measuring tip, 0602 5793, Testo
Ideal for quick temperature measurements in liquids, air or viscoplastic media. The flexible immersion measuring tip measures reliably even at particularly low temperatures.
Features
- Fast temperature measurement in liquids, air and viscoplastic substances
- Type K thermocouple
- Measuring range: -200 to +40 °C
Technical specifications
Version | immersion test probe | |
max. operating temperature | 40 °C | |
min. operating temperature | -200 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |