100025857 | Telegärtner
Telegärtner N00100A0016
Order No.: 80F3345
EAN: 4018359362898
MPN:
100025857
N00100A0016
Unit Price (€ / pc.)
56.9772 € *
Available: 0 pcs.
Leadtime: On Request **
Polishing foil set, 100025857, Telegärtner
Polishing foil set for POF, 10 pieces, P1500 and 1 µm
Technical specifications
ESD protection | No | |
Contents | 1 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |