9-1623746-9 | TE Connectivity
Resistor, 0.051 Ω, 3 W, ±1 %
Order No.: 72P2223
EAN: 4099889822564
MPN:
9-1623746-9
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 846 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4994 €
350 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 9-1623746-9, TE Connectivity
The 9-1623746-9 is a silicone coated power resistor, suited to industrial, control, medical and consumer applications in a vertical mounting style.
Features
- Special pulse styles
- Resistant to most solvents
- Custom design
Applications
- Capacitor pre-charge
- Capacitor discharge
- Inrush limiting
- Balancing
Technical specifications
ohmic resistance | 0.051 Ω | |
Version | wirewound resistor | |
Design | axial | |
diameter | 6 mm | |
Length | 13.5 mm | |
Power | 3 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |