8-1623933-1 | TE Connectivity

Resistor, 620 Ω, 0.5 W, ±5 %, 8-1623933-1

Order No.: 72P1708
MPN:
8-1623933-1
Series: CFR
8-1623933-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 18 Weeks **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0238 €

Chip resistor, 8-1623933-1, TE Connectivity

The 8-1623933-1 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • Low cost -high reliability
  • High power to size ratio

Applications

  • Communications
  • Measurement
  • Computing
  • Audio
Technical specifications
Assembly THT
Temperature coefficient -1200/+0 ppm/K
Length 9 mm
Tolerance ±5 %
diameter 3 mm
ohmic resistance 620 Ω
Power 0.5 W
min. operating temperature -55 °C
max. operating temperature 155 °C
Design axial
Version carbon film resistor
Logistics
Customs tariff number 85331000
Country of origin TH
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15