4-2176412-3 | TE Connectivity
Resistor, 300 Ω, 5 W, ±5 %
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Film resistor, 4-2176412-3, TE Connectivity
The 4-2176412-3 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
ohmic resistance | 300 Ω | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 6.5 mm | |
Length | 17.5 mm | |
Power | 5 W | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |