4-1879681-7 | TE Connectivity
Resistor, 402 kΩ, 0.5 W, ±0.1 %
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 3,865 pcs.
Leadtime: 1 Week **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
95 pcs.
0.8925 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-hole resistor, 4-1879681-7, TE Connectivity
The 4-1879681-7 is a through-hole resistor, that utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistor. An epoxy coating is applied for environmental and mechanical protection.
Features
- Ultra-precision - down to 0.05%
- Low TCR - down to 5ppm/°C
- Long term stability
Technical specifications
ohmic resistance | 402 kΩ | |
Version | thin film resistor | |
Design | axial | |
diameter | 3.7 mm | |
Length | 10 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0.1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |