4-1623931-8 | TE Connectivity
Resistor, 56 kΩ, 0.33 W, ±5 %
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Available in 5 Days: 6,370 pcs.
Leadtime: 1 Week **
Chip resistor, 4-1623931-8, TE Connectivity
The 4-1623931-8 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
Features
- Low cost -high reliability
- High power to size ratio
Applications
- Communications
- Measurement
- Computing
- Audio
Technical specifications
ohmic resistance | 56 kΩ | |
Version | carbon film resistor | |
Design | axial | |
diameter | 2.5 mm | |
Length | 6.8 mm | |
Power | 0.33 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | -1200/+0 ppm/K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85331000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |