4-1623931-7 | TE Connectivity
Resistor, 560 Ω, 0.33 W, ±5 %, 4-1623931-7
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Chip resistor, 4-1623931-7, TE Connectivity
The 4-1623931-7 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
Features
- Low cost -high reliability
- High power to size ratio
Applications
- Communications
- Measurement
- Computing
- Audio
Technical specifications
Version | carbon film resistor | |
Length | 6.8 mm | |
diameter | 2.5 mm | |
Power | 0.33 W | |
ohmic resistance | 560 Ω | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Design | axial | |
Temperature coefficient | -1200/+0 ppm/K |
Download
Logistics
Customs tariff number | 85331000 |
Country of origin | US |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |