1622487-1 | TE Connectivity
Resistor, 475 Ω, 0.6 W, ±1 %, 1622487-1
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 15 Weeks **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0238 €
120000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixed resistor, 1622487-1, TE Connectivity
The 1622487-1 is a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element, suitable for general purpose or precision applications. Tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
Features
- IEC color coding
Applications
- Control circuitry
- Turbines
- Drives
Technical specifications
Assembly | THT | |
Temperature coefficient | ±50 ppm/K | |
Length | 6.2 mm | |
Tolerance | ±1 % | |
diameter | 2.3 mm | |
ohmic resistance | 475 Ω | |
Power | 0.6 W | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Design | axial | |
Version | thin film resistor |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TH |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |