1622435-1 | TE Connectivity

Resistor, 30 Ω, 0.6 W, ±1 %, 1622435-1

Order No.: 71P2672
MPN:
1622435-1
Series: LR
1622435-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 15 Weeks **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0238 €
120000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed resistor, 1622435-1, TE Connectivity

The 1622435-1 is a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element, suitable for general purpose or precision applications. Tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • IEC color coding

Applications

  • Control circuitry
  • Turbines
  • Drives
Technical specifications
Assembly THT
Temperature coefficient ±50 ppm/K
Length 6.2 mm
Tolerance ±1 %
diameter 2.3 mm
ohmic resistance 30 Ω
Power 0.6 W
min. operating temperature -55 °C
max. operating temperature 155 °C
Design axial
Version thin film resistor
Logistics
Customs tariff number 85332100
Country of origin TH
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15