1614982-1 | TE Connectivity

Resistor, 11 kΩ, 0.25 W, ±1 %

Order No.: 71P2564
MPN:
1614982-1
Series: LR
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0274 €
12000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed resistor, 1614982-1, TE Connectivity

The 1614982-1 is a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element, suitable for general purpose or precision applications. Tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • IEC color coding

Applications

  • Control circuitry
  • Turbines
  • Drives
Technical specifications
ohmic resistance 11 kΩ
Version thin film resistor
Design axial
diameter 2 mm
Length 3.5 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes