6-1437665-5 | TE Connectivity
Connection terminal, 4 pole, 0.3-3.0 mm², black, quick connection, 20 A
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
15 pcs.
7.1162 €
75 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 6-1437665-5, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 4 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | quick connection | |
Version | connection terminal | |
AWG cross-section | AWG 22 to 12 | |
Colour | black | |
Cable cross-section | 0.3-3.0 mm² | |
Rated current | 20 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |