1986469-4 | TE Connectivity
Connection terminal, 4 pole, 2.0-14 mm², brown, screw connection, 65 A
Order No.: 71P4038
EAN: 4099891743406
MPN:
1986469-4
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
13.9230 €
35 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Barrier strip, 1986469-4, TE Connectivity
Barrier strip, Wire-to-Wire, 4 Position, 14.5 mm [.571 in] Centerline, 1 Row, 600 V, 14-6 AWG Wire size, 2-14 mm² Wire size, Wire & Cable, Power.
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 14 to 6 | |
Colour | brown | |
Cable cross-section | 2.0-14 mm² | |
Rated current | 65 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |