1776303-3 | TE Connectivity
Connection terminal, 3 pole, 0.3-8.0 mm², natural, screw connection, 50 A
Order No.: 71P3482
EAN: 4099891743345
MPN:
1776303-3
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 1 Week **
PCB Terminal, 1776303-3, TE Connectivity
The 1776303-3 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 22 to 8 | |
Colour | natural | |
Cable cross-section | 0.3-8.0 mm² | |
Rated current | 50 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |