8-2176311-7 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 9.09 kΩ, 0.1 W, ±0.1 %, 8-2176311-7
Chip resistor, 8-2176311-7, TE Connectivity
The 8-2176311-7is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.
Features
- High precision - Tolerance
- Power rating to 1.0W
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
ohmic resistance | 9.09 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Length | 1 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±25 ppm/°K |
Country of origin | TW |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |