7-2176315-9 | TE Connectivity
Resistor, thin film, SMD 0204, mini MELF, 22 Ω, 0.4 W, ±1 %, 7-2176315-9
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0357 €
30000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film precision, 7-2176315-9, TE Connectivity
The 7-2176315-9 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
Length | 3.5 mm | |
diameter | 1.4 mm | |
Technology | thin film | |
Power | 0.4 W | |
Enclosure | mini MELF | |
ohmic resistance | 22 Ω | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Tolerance | ±1 % | |
Design | SMD 0204 | |
Temperature coefficient | ±50 ppm/°K |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TW |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |