7-1676480-2 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 51 kΩ, 0.063 W, ±1 %, 7-1676480-2

Order No.: 72P1115
EAN: 4099891689438
MPN:
7-1676480-2
Series: CRG
7-1676480-2 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0033 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 15 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
60000 pcs.
0.0033 €
200000 pcs.
0.0032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 7-1676480-2, TE Connectivity

The 7-1676480-2 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Temperature coefficient ±100 ppm/°K
Length 1 mm
Tolerance ±1 %
Technology thick film
Height 0.35 mm
Width 0.5 mm
ohmic resistance 51 kΩ
Power 0.063 W
min. operating temperature -55 °C
max. operating temperature 155 °C
Design SMD 0402 (1005)
Logistics
Customs tariff number 85332100
Country of origin TH
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15