5-2176067-3 | TE Connectivity
Resistor, thick film, SMD 0201 (0603), 121 Ω, 0.05 W, ±1 %, 5-2176067-3
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
476.00 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0238 €
200000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 5-2176067-3, TE Connectivity
The 5-2176067-3 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
Length | 0.6 mm | |
Technology | thick film | |
Width | 0.3 mm | |
Power | 0.05 W | |
Height | 0.23 mm | |
ohmic resistance | 121 Ω | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Tolerance | ±1 % | |
Design | SMD 0201 (0603) | |
Temperature coefficient | ±200 ppm/°K |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TW |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |