4-2176267-7 | TE Connectivity
Resistor, thin film, SMD 1608, 75 Ω, 0.063 W, ±0.01 %, 4-2176267-7
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 945 pcs.
Leadtime: 1 Week **
Chip resistor, 4-2176267-7, TE Connectivity
The 4-2176267-7 is a high precision thin film chip resistor, with tolerance from 0.01% to 0.1% this takes the chip resistor into new areas of stability and precision.
Features
- High precision - tolerance
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
ohmic resistance | 75 Ω | |
Design | SMD 1608 | |
Height | 0.45 mm | |
Length | 1.55 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.01 % | |
Technology | thin film | |
Temperature coefficient | ±3 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |