3-2176339-7 | TE Connectivity
Resistor, thick film, SMD 1608, 10 kΩ, 0.1 W, ±1 %, 3-2176339-7
Unit Price (€ / pc.)
0.0033 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Chip resistor, 3-2176339-7, TE Connectivity
The 3-2176339-7 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 10 kΩ | |
Design | SMD 1608 | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |