2-2176322-3 | TE Connectivity
Resistor, metal film, SMD, 6.8 MΩ, 1 W, ±5 %, 2-2176322-3
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Resistor, 2-2176322-3, TE Connectivity
The 2-2176322-3 provides high stable performance against environmental conditions and overload. This product has flameproof UL94V0 molded package, and is resistant to sulfuration, heat and humidity.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
ohmic resistance | 6.8 MΩ | |
Design | SMD | |
Height | 3.55 mm | |
Length | 6.7 mm | |
Power | 1 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±5 % | |
Technology | metal film | |
Temperature coefficient | ±200 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |