1879533-1 | TE Connectivity
Resistor, thick film, SMD 1608, 100 kΩ, 0.1 W, ±1 %, 1879533-1
Unit Price (€ / pc.)
0.0202 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Power resistor, 1879533-1, TE Connectivity
100K Ω, Thick film, Power resistor, 1 %, 2 Termination, 0603, Taped & Reeled, 0.1 W, ±200 ppm/°C, Solder, 1.6 x 0.8 x 0.45 mm.
Technical specifications
ohmic resistance | 100 kΩ | |
Design | SMD 1608 | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |