1623417-1 | TE Connectivity
Resistor, thick film, SMD 3216, 12 kΩ, 0.25 W, ±1 %, 1623417-1
Unit Price (€ / pc.)
0.0087 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 14 Weeks **
Total Price:
217.18 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0087 €
200000 pcs.
0.0081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1623417-1, TE Connectivity
The 1623417-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
Temperature coefficient | ±100 ppm/°K | |
Length | 3.1 mm | |
Tolerance | ±1 % | |
Technology | thick film | |
Height | 0.55 mm | |
ohmic resistance | 12 kΩ | |
Power | 0.25 W | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Design | SMD 3216 |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TH |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |