1623138-1 | TE Connectivity

Resistor, thick film, SMD 2012, 1.6 kΩ, 0.125 W, ±1 %, 1623138-1

Order No.: 71P2804
EAN: 4099891683054
MPN:
1623138-1
Series: CRG
1623138-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0054 € *
Available: 0 pcs.
Available in 5 Days: 140,000 pcs.
Leadtime: 15 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
40000 pcs.
0.0054 €
200000 pcs.
0.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1623138-1, TE Connectivity

The 1623138-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Temperature coefficient ±100 ppm/°K
Length 2 mm
Tolerance ±1 %
Technology thick film
Height 0.55 mm
ohmic resistance 1.6 kΩ
Power 0.125 W
min. operating temperature -55 °C
max. operating temperature 155 °C
Design SMD 2012
Logistics
Customs tariff number 85332100
Country of origin TH
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15