1-2176310-4 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 147 Ω, 0.1 W, ±0.1 %, 1-2176310-4
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 17 Weeks **
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1226 €
10000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1-2176310-4, TE Connectivity
The 1-2176310-4 is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Also has accurate and uniform physical dimensions to reduce placement problems.
Features
- High precision - tolerance
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
Technical specifications
Temperature coefficient | ±25 ppm/°K | |
Length | 1 mm | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Height | 0.3 mm | |
Width | 0.5 mm | |
ohmic resistance | 147 Ω | |
Power | 0.1 W | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Design | SMD 0402 (1005) |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TW |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |