1-2176265-4 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 68.1 Ω, 0.063 W, ±0.01 %, 1-2176265-4
Chip resistor, 1-2176265-4, TE Connectivity
The 1-2176265-4 is a high precision thin film chip resistor, with tolerance from 0.01% to 0.1% this takes the chip resistor into new areas of stability and precision.
Features
- High precision - tolerance
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
ohmic resistance | 68.1 Ω | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.01 % | |
Technology | thin film | |
Temperature coefficient | ±3 ppm/°K |
Country of origin | TW |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |