1-1622869-0 | TE Connectivity

Resistor, thick film, SMD 1608, 1.21 kΩ, 0.1 W, ±1 %, 1-1622869-0

Order No.: 71P0640
EAN: 4099891681029
MPN:
1-1622869-0
Series: CRG
1-1622869-0 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0033 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 15 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
60000 pcs.
0.0033 €
200000 pcs.
0.0032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1-1622869-0, TE Connectivity

The 1-1622869-0 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Temperature coefficient ±100 ppm/°K
Length 1.6 mm
Tolerance ±1 %
Technology thick film
Height 0.45 mm
ohmic resistance 1.21 kΩ
Power 0.1 W
min. operating temperature -55 °C
max. operating temperature 155 °C
Design SMD 1608
Logistics
Customs tariff number 85332100
Country of origin TH
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15