1-5161390-2 | TE Connectivity
DIP switche, Off-On, 12 pole, straight, 10 mA/50 VDC, 1-5161390-2
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 229 pcs.
Leadtime: 1 Week **
DIP Switch, 1-5161390-2, TE Connectivity
DIP Switch, Switch, Tin, Natural housing, Nylon-GF, 12 Switch, DIP, Slide actuator style, 0.01 A.
Technical specifications
Connection | solder connection | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | tin-plated | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Breaking capacity | 10 mA/50 VDC | |
Shift position | Off-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |