2271552-5 | TE Connectivity
Terminal block, 2271552-5
Order No.: 71P6097
EAN: 4099891649760
MPN:
2271552-5
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 1 Week **
Terminal block, 2271552-5, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, UL 94V-0.
Technical specifications
Connection | quick connection | |
Version | spring terminal block | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 600 V | |
Rated surge voltage | 6 kV | |
Width | 4.15 mm | |
Colour | black | |
Height | 35.4 mm | |
Length | 48.8 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 15 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |