1SNK506415R0000 | TE Connectivity
Terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506415R0000
Unit Price (€ / pc.)
30.6901 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
3 pcs.
30.6901 €
18 pcs.
25.8230 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK506415R0000, TE Connectivity
The 1SNK506415R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | screw connection | |
Version | screw terminal block | |
AWG cross-section | AWG 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6 mm | |
Colour | dark gray/gray | |
Height | 70.5 mm | |
Length | 76.8 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |