TAA543B1411-040 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 4 m, PVC, red, 4 A, TAA543B1411-040
Order No.: 72P4024
EAN: 4099891673086
MPN:
TAA543B1411-040
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Sensor actuator cable, TAA543B1411-040, TE Connectivity
The TAA543B1411-040 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | red | |
Cable length | 4 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |