T4061420003-005 | TE Connectivity
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, gray, 3 A, T4061420003-005
Order No.: 72P3712
EAN: 4099891672416
MPN:
T4061420003-005
Unit Price (€ / pc.)
26.3585 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Sensor actuator cable, T4061420003-005, TE Connectivity
The T4061420003-005 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |