1-2273028-3 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 4 A, 1-2273028-3

Order No.: 71P1445
EAN: 4099891671518
MPN:
1-2273028-3
1-2273028-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 25 Weeks **
Total Price:
240.98 € *
Price list
Quantity
Price per unit*
15 pcs.
16.0650 €
30 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273028-3, TE Connectivity

M12 Socket x 1.0 angled pigtail A, Sensor/Actuator, Number of positions: 4, Right angle, Single ended, Plastic.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes