5-968220-1 | TE Connectivity
Uninsulated flat plug sleeve, 0.63 x 0.63 mm, 0.2 to 0.35 mm², AWG 24 to 20, 5-968220-1
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 29,500 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
13000 pcs.
0.0571 €
26000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 5-968220-1, TE Connectivity
Automotive terminals, Receptacle, Mating tab width 0.63 mm, Tab thickness 0.63 mm, 24-22 AWG Wire size.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Suitable for | 0.63 x 0.63 mm | |
Isolated | No | |
Length | 13.7 mm | |
Cable cross-section | 0.2 to 0.35 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |